What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 597-7752-007F

LED Low-Power Bi-Color Green/Red 3.2V/2V 4-Pin PLCC T/R
$ 0.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-7752-007F.

Farnell

Datasheet16 pages13 years ago

Master Electronics

Electro Sonic

JRH Electronics

Newark

Inventory History

3 month trend:
+32.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Standard LEDs - SMD 2.1 X 0.6 MM YELLOW SMD LED
Single Color LED, Yellow, Colorless Clear, 2.4mm
Single Color LED, Super Intensity Red, Clear, 2mm
Single Color LED, Yellow, Colorless Clear, 1.7mm
Single Color LED, Yellow, Colorless Clear, 1.5mm
Single Color LED, Hyper Red, Water Clear, 1.7mm

Descriptions

Descriptions of Dialight 597-7752-007F provided by its distributors.

LED Low-Power Bi-Color Green/Red 3.2V/2V 4-Pin PLCC T/R
525nm(green),625nm(red) 120° 3.15V,2V 20mA Green,20mA Red circular,With flat top transparent colourless,red,green PLCC-4 SMD mount 3.1mm*2.8mm*2mm
LED, RED / GREEN, PLCC-4; LED Color: Green, Red; LED Mounting: SMD; Bulb Size: 3.5mm x 2.8mm; Viewing Angle: 120°; Lens Shape: Round; Forward Current / Color: R 20mA, G 20mA; Luminous Intensity / Color: -; For
SMD LED Case Style = Top Mount / LED Colour = Green / Red / Forward Current (If) / Colour = G 20mA, R 20mA / Lens Colour = Transparent / Lens Shape = Rectangular / Luminous Intensity / Colour = G 850mcd, Y 350mcd / Series = 597 / Peak Wavelength / Colour = G 525nm, R 625nm / Bulb Package = PLCC-4 / Viewing Angle ° = 120 / Forward Voltage (Vf) / Colour = G 3.15V, R 2V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597-7752-007F.