What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 597-7721-207

Dual Color LED, Yellow/green, 2.39mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-7721-207.

IHS

Datasheet2 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.443
$ 0.443
Stock
11,100
75,987
75,987
Authorized Distributors
1
6
6
Illumination Color
Green, Yellow
Green, Yellow
Green, Yellow
Lens Color
Colorless
Colorless
Colorless
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
4
4
4
Luminous Intensity
16 mcd
16 mcd
16 mcd
Lens Style
-
Circular, Colorless, Diffused, Round
Circular, Colorless, Diffused, Round
Forward Voltage
2.6 V
2.1 V
2.1 V
Forward Current
20 mA
30 mA
30 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
120 °
120 °
120 °
Dominant Wavelength
590 nm
590 nm
590 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2005-07-02
LTD Date2005-07-02

Descriptions

Descriptions of Dialight 597-7721-207 provided by its distributors.

Dual Color LED, Yellow/green, 2.39mm
LED SMD Standard YELLOW/GREEN DIFF
LED GREEN/YELLOW CLEAR 4PLCC SMD
Multi-Color LED; Luminous Intensity:16mcd; Viewing Angle:120°; Forward Current:30mA; Forward Voltage:2.1V; Color:Yellow/Green; Input Current:20mA; LED Color:Yellow/Green; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5977721207