Dialight 597-5412-402F

Single Color LED, Yellow Green, Diffused White, 1.2mm
$ 0.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-5412-402F.

Electro Sonic

Datasheet1 page18 years ago
Datasheet1 page18 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.33
$ 0.269
Stock
16,395
47,785
Authorized Distributors
1
6
Illumination Color
Green
Yellow
Lens Color
-
White
Case/Package
0603
SMD/SMT
Number of Pins
2
2
Luminous Intensity
11.7 mcd
11.7 mcd
Lens Style
Diffused
Diffused, Rectangular
Forward Voltage
2.8 V
2.8 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
152 °
152 °
Dominant Wavelength
-
572 nm

Supply Chain

Country of OriginJapan, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-04-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

CML CMDA19AY7D1S LED SMT 0603 2.2V 15mcd 170deg Green Part of the VCC Family of Products
LED Uni-Color Green 562nm 2-Pin Chip 0603(1608Metric)
0603 PACKAGE MICRO SMD LED Single Color LED, Green, Water Clear, 1.1mm
LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm
Super Ultra Green 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 2.2 V PCB Chip SMT LED

Descriptions

Descriptions of Dialight 597-5412-402F provided by its distributors.

Single Color LED, Yellow Green, Diffused White, 1.2mm
SMD LED 0603 YELGRN SMPL STRIP | Dialight 597-5412-402F
Led, Yellow, 0.8Mm X 1.2Mm, 11.7Mcd, 570Nm; Led Color:Amarillo; Tamaño De Bulbo:0.8Mm X 1.2Mm; Longitud De Onda Típ.:570Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:11.7Mcd; Led, Montaje:Smd; Color:Yellow |Dialight 597-5412-402F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5975412402F