Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-3211-507F

LED Uni-Color Orange 610nm 2-Pin Chip 1208(3020Metric) T/R
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3211-507F.

IHS

Datasheet1 page20 years ago

Electro Sonic

Master Electronics

Future Electronics

Inventory History

3 month trend:
-12.87%

Alternate Parts

Price @ 1000
$ 0.251
$ 0.234
Stock
43,991
30,696
Authorized Distributors
6
4
Illumination Color
-
Orange
Lens Color
Colorless
Clear
Case/Package
1208
1208
Number of Pins
2
-
Luminous Intensity
10 mcd
10 mcd
Lens Style
Clear, Diffused
Clear, Diffused
Forward Voltage
2.8 V
2.8 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
110 °
110 °
Dominant Wavelength
612 nm
612 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED Uni-Color Green 2-Pin Chip 1208(3020Metric) T/R
LED Uni-Color Yellow 2-Pin Chip 1208(3020Metric) T/R
LED Uni-Color Yellow Green 2-Pin Chip 1208(3020Metric) T/R
CML 7016X3 LED SMT 1208 2.1V 20mA 2.2mcd Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 597-3211-507F provided by its distributors.

LED Uni-Color Orange 610nm 2-Pin Chip 1208(3020Metric) T/R
Single Color LED, Orange, Water Clear, 2.3mm
597 Series 3 x 2 mm (1208) Orange 104 º Min 3.6 mcd Typical 20 mcd SMT LED
SMD LED 1208 O 7 | Dialight 597-3211-507F
LED, ORANGE, 10MCD, 612NM, 1208;
612nm 110° 2V 20mA With flat top,rectangle transparent colourless,orange 1208 standard mounting,SMD mount 3mm*2mm*1.5mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5973211507F