Dialight 597-2723-602F

Smd 1208 Rt Angl Y/G Smpl Strp/Strip Rohs Compliant: Yes |Dialight 597-2723-602F
$ 1.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-2723-602F.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.4
$ 0.465
Stock
9,732
531,575
Authorized Distributors
2
6
Illumination Color
Green
Green
Lens Color
Colorless
Colorless
Case/Package
1208
1208
Number of Pins
2
-
Luminous Intensity
35 mcd
35 mcd
Lens Style
Clear, Diffused
Clear
Forward Voltage
2 V
2 V
Forward Current
30 mA
30 mA
Test Current
20 mA
20 mA
Viewing Angle
130 °
130 °
Dominant Wavelength
589 nm
631 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-04-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

597 Series Green 2 mm 130° Water Clear 5.2 mcd 2.1 V LED Surface Mount
LED Uni-Color Green 2-Pin Chip 1208(3020Metric) T/R
597 Series 35 mcd Green 574nm 130° 2 V SMT Right Angle Led

Descriptions

Descriptions of Dialight 597-2723-602F provided by its distributors.

Smd 1208 Rt Angl Y/G Smpl Strp/Strip Rohs Compliant: Yes |Dialight 597-2723-602F
Single Color LED, Green, Water Clear
LED GREEN/YELLOW CLEAR 2SMD R/A
Standard LEDs - SMD Yellow/Green

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5972723602F