Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-2603-507F

LED Uni-Color Blue 2-Pin Chip 0605(1611Metric) T/R

$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-2603-507F.

IHS

Datasheet1 page15 years ago

Master Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-21.68%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-10-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED Low-Power Uni-Color Blue 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Blue 2-Pin Chip 1206(3216Metric) T/R
LED BLUE CLEAR 0805 SMD / Blue 473nm LED Indication - Discrete 3.2V 0805 (2012 Metric)
Single Color LED, Blue, Colorless Clear, 2.4mm
LED; 1.6MM RT ANGLE SMT, 470NM BLUE WATER CLEAR LED | Lumex SMF-2432USBC-TR
Ultra Super Blue 2 x 1.25 mm 0805 140° Water Clear 25 mcd 3.5 V PCB SMT LED

Descriptions

Descriptions of Dialight 597-2603-507F provided by its distributors.

LED Uni-Color Blue 2-Pin Chip 0605(1611Metric) T/R
597 Series Blue 0605 140° 140 mcd Clear 3.2 V Surface Mount Right Angle Chip LED
Single Color LED, Blue, Water Clear, 1.2mm
LED, BLUE, 1.2MM X 0.55MM, 140MCD, 470NM, FULL REEL
Standard LEDs - SMD Blue, 470nm 140mcd, 20mA
SMD RT A 0605 470NMBLUE 7"REEL; DISCRETES
470nm 140° 3.2V 20mA With flat top,rectangle transparent colourless,Blue 0605 standard mounting,SMD mount 1.6mm*1.15mm*550μm
597-2603-507F, DIALIGHT CORPORATION
LED, BLUE, 1.2MM X 0.55MM, 140MCD, 470NM, FULL REEL; LED Color:Blue; Bulb Size:1.2mm x 0.55mm; Wavelength Typ:470nm; Forward Voltage:3.2V; Forward Current If:20mA; Luminous Intensity:140mcd; LED Mounting:SMD; Lens Shape:Rectangular

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5972603507F