Dialight 559-3201-001F

Single Color LED, Yellow/green, Nontinted Diffused, T-1 3/4, 5mm
$ 1.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-3201-001F.

IHS

Datasheet2 pages5 years ago

Master Electronics

Electro Sonic

Sager Electronics

Mouser

Inventory History

3 month trend:
-8.43%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
Single Color LED, Yellow, Diffused, T-3/4, 1.9mm
Dialight550-0205F
550 Series Green Ø5 mm 60° 12.3 mcd 30 mA 2.1 V LED Circuit Board Indicator
Dialight550-0307F
550 Series Yellow Ø5 mm 60° 12.3 mcd 20 mA 2.1 V LED Circuit Board Indicator
Single Color LED, Yellow, Diffused, T-1, 3mm
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED

Descriptions

Descriptions of Dialight 559-3201-001F provided by its distributors.

Single Color LED, Yellow/green, Nontinted Diffused, T-1 3/4, 5mm
LED Bi-Color Green/Yellow 565nm/585nm 2-Pin
INDICATOR, PANEL MOUNT, YELLOW/GREEN, STANDARD STRAIGHT TERMINALS, 559 SERIES
LED Panel Mount .25in Snap In YELLOW/GREEN DIFF
LED SNAP-IN PNL IND Y/G BI-CLR
LED PNL IND GRN/YLW 5MM PC PIN
559-3201-001F, DIALIGHT CORPORATION
565nm(green),585nm(yellow) 50° 2.1V circular,with dome spread,colourless green,yellow snap-in mounting,snap fit,panel mount 5mm*5mm*5mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5593201001F