Dialight 591-2301-007F

SURFACE MOUNT CBI-ROUND LENS LED Single Color LED, Green, T-1, 2.85mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 591-2301-007F.

IHS

Datasheet1 page17 years ago

Arrow Electronics

Mouser

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-03-12

Related Parts

Single Color LED, Green, Colorless Clear, 2.4mm
Single Color LED, Green, Colorless Clear, 2.4mm
LED Uni-Color Green 572nm Automotive 2-Pin SMD T/R
LED, GREEN, 2.4mm, 32MCD, 565NM; LED Col; Color:Green; Mounting:SMD; Bulb Size:2.4mm; Forward Current
Single Color LED, High Intensity Green, T-1, 2.85mm
591 Series Green 1.8V 570 nm 5 mcd Right Angle Circuit Board Indicator LED - T-1

Descriptions

Descriptions of Dialight 591-2301-007F provided by its distributors.

SURFACE MOUNT CBI-ROUND LENS LED Single Color LED, Green, T-1, 2.85mm
LED Low-Power Uni-Color Green 572nm 2V 2-Pin T/R
591 Series Green 2.85 mm 4.8 mcd 2 V Round Lens Circuit Board Indicator - SMT
LED SMD Circuit Board GREEN DIFFUSED R/A HI PERFORMANCE
INDICATOR, LED PCB, 3MM, GREEN, 2V; LED
LED PRISM 3MM RT ANG GREEN SMD
Indicator, Led Pcb, 3Mm, Green, 2V, Full Reel; Led Color:Verde; Tamaño De Bulbo:T-1 (3Mm); Tensión Directa:2V; Corriente Directa If:10Ma; Núm. De Leds:1; Intensidad Luminosa:4Mcd; Led, Montaje:Smd; Ángulo De Visión:40°; Altura:5Mm |Dialight 591-2301-007F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5912301007F