Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 586-2706-203F

Scrw Base Led T3 1/4 White 14V Rohs Compliant: Yes |Dialight 586-2706-203F
$ 7.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-2706-203F.

Farnell

Datasheet2 pages20 years ago

X-ON

Electro Sonic

Inventory History

3 month trend:
+10.26%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LAMP;LED;T-3 1/4;MINI BAYONET(BA9S);WHT;CLEAR;14VDC;15MA;825MCD;100K HRS;CNTRPOS
LED REFLECTOR BULB, BA9S, WHITE, SINGLE CHIP, 9 MM LAMP, 10MM DIA., 14 V DC
Single Color LED, White, T-1, 3.1mm
Single Color LED, Ultra White, Water Clear, T-1 3/4, 5mm
LED SMD PLCC2 ULTRA WHITE 1050MCD DIFFUSED LENS 120 DEG VIEWING ANGLE

Descriptions

Descriptions of Dialight 586-2706-203F provided by its distributors.

Scrw Base Led T3 1/4 White 14V Rohs Compliant: Yes |Dialight 586-2706-203F
Single Color LED, White, Tinted, T-3 1/4, 10.7mm
LED Replacement Lamps - Based LEDs SCRW BASE LED T3 1/4
SCRW BASE LED T3 1/4 WHITE 14V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5862706203F