Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 586-1306-103F

Single Color LED, White, T-1, 3.1mm
$ 4.131
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-1306-103F.

IHS

Datasheet2 pages20 years ago

X-ON

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-15
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-07-02
LTD Date2021-07-02

Related Parts

Single Color LED, White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-1
Led Replacement Lamps - Based Leds T 1 3/4 Midget Flang Wht 14V
Single Color LED, White, Tinted, T-3 1/4, 10.7mm, ROHS COMPLIANT PACKAGE-1
110° 3.3V 20mA with dome,rectangle spread white 1204 standard mounting,SMD mount 3.2mm*1mm*1mm
Single Color LED, Ultra White, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 586-1306-103F provided by its distributors.

Single Color LED, White, T-1, 3.1mm
LED Modules Uni-Color White 2-Pin
LED BASED BIPIN T5 626NM 14V WHT
LED Round White TH 5.69mm H 14V
T1 3/4 BIPIN BSD LED WHITE 14V
586-1306-103F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5861306103F