Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 570-0100-223F

Dual Color LED Array, Yellow/green, Diffused, 1.81mm, ROHS COMPLIANT PACKAGE-6
$ 1.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 570-0100-223F.

IHS

Datasheet1 page14 years ago

JRH Electronics

X-ON

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.674
$ 1.573
$ 1.573
Stock
2
4,659
4,659
Authorized Distributors
6
6
6
Illumination Color
-
-
-
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
6
6
6
Luminous Intensity
8 mcd
8 mcd
8 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
-
2.8 V
2.8 V
Forward Current
30 mA
30 mA
30 mA
Test Current
-
-
-
Viewing Angle
70 °
70 °
70 °
Dominant Wavelength
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Dialight521-9631F
LED Tri-Level Uni-Color Yellow 585nm 6-Pin Bulk
Dialight5700100132
LED Tri-Level Uni-Color Green/Red/Yellow 565nm/627nm/590nm 6-Pin Bulk
KingbrightWP4060XH/3YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
LED Tri-Level Bi-Color Hi-Eff. Green/Hi-Eff. Yellow/Hi-Eff. Yellow 565nm/585nm/585nm 6-Pin Bulk

Descriptions

Descriptions of Dialight 570-0100-223F provided by its distributors.

Dual Color LED Array, Yellow/green, Diffused, 1.81mm, ROHS COMPLIANT PACKAGE-6
LED Tri-Level Uni-Color Green/Green/Yellow 565nm/565nm/590nm 6-Pin Bulk
LED Circuit Board Indicators CBI 2MM TRI LEVEL
Cbi 2Mm Tri Level G-G-Y; |Dialight 570-0100-223F
LED CBI 2MM 3X1 GRN,GRN,YLW DIFF

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5700100223F