Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 569-0117-700F

Single Color LED Array, Orange, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
$ 1.066
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 569-0117-700F.

IHS

Datasheet1 page16 years ago

element14 APAC

Master Electronics

Electro Sonic

X-ON

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Dialight552-0277F
600nm 60° 2.4V circular,with dome scattering,Colored orange Through hole mounting 5mm*5mm*5mm
PIRANHA P41-B SERIES LED - AMBER COLOR,6600-13200MLM,HUE A4 AND A5,TUBE PACK
T5Mm Led Lamp, 620Nm Orange Diffused Rohs Compliant: Yes |Lumex SSL-LX5093SOD
Round with Domed Top CP41B SINGLE COLOR LED Amber LED Indication Discrete 5V 70mA 220mW 40°
PIRANHA P41-B SERIES LED - AMBER COLOR,FULL RANK,TUBE PACK
1208 SMT LED, ORANGE/GREEN, ALINGAP, WATER CLEAR LENS, 160 DEG VIEWING ANGLE

Descriptions

Descriptions of Dialight 569-0117-700F provided by its distributors.

Single Color LED Array, Orange, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
LED Bi-Level Uni-Color Orange 600nm 4-Pin Bulk
LED CBI R/A Bi-Level High Density ORANGE DIFFUSED
LED Circuit Board Indicators ORANGE DIFFUSED
LED 2HI 3MM NARROW ORANGE PC MNT
569-0117-700F, DIALIGHT CORPORATION
LED, PCB, 3MM, BI, ORNG; LED / Lamp Size:3mm / T-1; LED Colour:Orange; Typ Luminous Intensity:7mcd; Viewing Angle:60°; Forward Current:25mA; Voltage, Vf Max:3V; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5690117700F