Dialight 568-0721-111F

568 Series Red Green 140° Diffused 5.6 mcd 2 / 2.1 V LED Circuit Board Indicator
$ 2.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 568-0721-111F.

Master Electronics

Datasheet1 page3 years ago
Datasheet3 pages24 years ago

Sager Electronics

X-ON

Factory Futures

Future Electronics

Inventory History

3 month trend:
+13.80%

CAD Models

Download Dialight 568-0721-111F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

568 Series Red/Green 3 mm 60° 10/4.7 mcd 2.1 / 2 V LED Circuit Board Indicator
Dual Color LED Array, Red/yellow/green, Diffused, T-1, 3mm
LED Quad-Level Bi-Color Green/Red 565nm/635nm 8-Pin Bulk

Descriptions

Descriptions of Dialight 568-0721-111F provided by its distributors.

568 Series Red Green 140° Diffused 5.6 mcd 2 / 2.1 V LED Circuit Board Indicator
LED Quad-Level Bi-Color 565nm/630nm 8-Pin Bulk
Indicator, Led Pcb, 4Led, Red-Green 5.6M; |Dialight 568-0721-111F
Dual Color LED Array, Red/green, 3.99mm
LED Circuit Board Indicators Quad CBI
LED CBI 2X4MM QUAD LEVEL THRU-HOLE
LED CBI 4X1 RECT R/G,R/G,R/G,R/G
LED CBI 4.2X2MM QUAD GRN/RED RA
565nm,630nm 140° 2.8V With flat top,rectangle spread red,green Through hole mounting 4.6mm(Length)*2.01mm(width)
指示器, 发光二极管 PCB, 4发光二极管, 红色-绿色 5.6M;
CBI 2X4MM QLVL R/G-R/G-R/G-R/G
INDICATOR, LED PCB, 4LED, RED-GREEN 5.6M; INDICATOR, LED PCB, 4LED, RED-GREEN 5.6MCD; LED Color: Green, Red; No. of LEDs: 4LEDs; LED Mounting: Through Hole; Bulb Size: 2mm x 4mm; Forward Current / Color: -; Luminous Intensity

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5680721111F