Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 5640200111

Single Color LED Array, Red, Diffused, T-1, 3mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 5640200111.

IHS

Datasheet2 pages17 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-08-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/583nm 6-Pin Bulk
564 Series Tri Level Red 3 mm 60° 1.6 mcd 1.7 V LED Circuit Board Indicator
LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk
Single Color LED, High Intensity Red, Diffused Red, T-1 3/4, 5mm
KingbrightWP483IDT
T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Red, Tinted Diffused, 5mm

Descriptions

Descriptions of Dialight 5640200111 provided by its distributors.

Single Color LED Array, Red, Diffused, T-1, 3mm
LED CBI R/A Tri-Level RED DIFFUSED
LED 3HI 3MM LOW CUR RED PC MNT
OBSOLETE USE 5640200111F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 564-0200-111