Dialight 551-1307-003F

3 Mm Led Circuit Board Indicator Tri-Block , .200 Inch High Led Centerline
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-1307-003F.

Master Electronics

Datasheet1 page10 years ago

JRH Electronics

Inventory History

3 month trend:
-1.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED Array, Green, T-1, 3mm
564 Series Tri Level Green 3 mm 60° Diffused 1.6 mcd LED Circuit Board Indicator
LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/583nm 6-Pin Bulk
Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm
LED Tri-Level Uni-Color Green/Green/Yellow 565nm/565nm/585nm 6-Pin
KingbrightWP59EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 551-1307-003F provided by its distributors.

3 Mm Led Circuit Board Indicator Tri-Block , .200 Inch High Led Centerline
LED, Round, Dome Diffused, Green, 565nm, 60°, 2.2V, TH, 2mm L × 2mm W
LED Uni-Color Green 565nm 6-Pin Bulk
Single Color LED, Green, T-1, 3mm
LED Circuit Board Indicators 3mm CBI
LED CBI 3MM GRN LOW CURR TRI BLK

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5511307003F