What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 564-0100-313F

Dual Color LED Array, Red/yellow, Diffused

$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0100-313F.

IHS

Datasheet1 page9 years ago

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 1.72
$ 3.17
$ 3.17
Stock
4,793
34,116
34,116
Authorized Distributors
6
6
6
Illumination Color
-
Red, Yellow
Red, Yellow
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
6
6
6
Luminous Intensity
10 mcd
10 mcd
10 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
-
2.1 V
2.1 V
Forward Current
30 mA
30 mA
30 mA
Test Current
-
10 mA
10 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-04-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Tri-Level Uni-Color Red 635nm 6-Pin Bulk
Dual Color LED Array, Red/green, Tinted Diffused, T-1, 3mm
LED Tri-Level Uni-Color Green/Green/Yellow 565nm/565nm/585nm 6-Pin Bulk

Descriptions

Descriptions of Dialight 564-0100-313F provided by its distributors.

Dual Color LED Array, Red/yellow, Diffused
LED Circuit Board Indicators CBI 3MM TRE LEVEL
Cbi 3Mm Tri Level Y-R-Y; |Dialight 564-0100-313F
LED CBI 3MM 3X1 YLW/RED/YLW DIFF

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5640100313F