What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 564-0140-111F

LED Tri-Level Uni-Color Red 635nm 6-Pin Bulk

$ 1.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0140-111F.

JRH Electronics

Datasheet2 pages20 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Tri-Level Bi-Color Hi-Eff. Green/Hi-Eff. Yellow/Hi-Eff. Yellow 565nm/585nm/585nm 6-Pin Bulk
LED Tri-Level Bi-Color Green/Green/Red 565nm/565nm/635nm 6-Pin Bulk
LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk

Descriptions

Descriptions of Dialight 564-0140-111F provided by its distributors.

LED Tri-Level Uni-Color Red 635nm 6-Pin Bulk
Single Color LED Array, Red, T-1, 3mm
LED Circuit Board Indicators 3mm CBI
3Mm Quad Level Cbi R-R-R; |Dialight 564-0140-111F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5640140111F