Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 564-0100-101F

Single Color LED Array, Red, Diffused
$ 1.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0100-101F.

IHS

Datasheet1 page9 years ago

Electro Sonic

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LED Tri-Level Uni-Color Red 635nm 6-Pin Bulk
Dual Color LED Array, Red/green, Tinted Diffused, T-1, 3mm
Dialight5640100111
LED Tri-Level Uni-Color Hi-Eff. Red 635nm 6-Pin Bulk

Descriptions

Descriptions of Dialight 564-0100-101F provided by its distributors.

Single Color LED Array, Red, Diffused
LED Circuit Board Indicators 3mm CBI
LED CBI 3MM 3X1 RED/X/RED DIFF
564-0100-101F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5640100101F