What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 558-1101-007F

LED Panel Mount Indicator Uni-Color Red 635nm 1.8mcd 2-Pin

$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 558-1101-007F.

IHS

Datasheet2 pages8 years ago

Farnell

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-27.43%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight551-1107F
551 Series Red 3 mm 60° 1.6 mcd Diffused 2 mA 1.7 V LED Circuit Board Indicator
CML 4300F1LC LED TH T-1 3mm 1.8V 2mA 1.8mcd Red Part of the VCC Family of Products
Dialight550-1107F
Single Color Led, Red, Diffused, T-1 3/4; |Dialight 550-1107F
Dialight521-9324F
Single Color LED, Red, Diffused, T-1, 3mm
CML 4300H1LC LED TH 5mm 1.8V 2mA Red Part of the VCC Family of Products
5300H Series Red Ø5 mm 50° 6.3 mcd 2 V Right Angle LED Assembly - T-1 3/4

Descriptions

Descriptions of Dialight 558-1101-007F provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 635nm 1.8mcd 2-Pin
INDICATOR PANEL MOUNT LED MNT-SZ 0.155-0.158" SNAP-IN RED 1.7V LEADS 100000 HRS
PANEL MOUNT INDICATOR, LED, 3.96MM, RED, 1.8V; LED Color:Red; Operating Voltage:1.7VDC; Mounting Hole Dia:3.96mm; Forward Current If:2mA; Luminous Intensity:1.8mcd; IP / NEMA Rating:Not Rated; Product Range:558 Series; B
Panel Mount Indicator, Led, 3.96Mm, Red, 1.8V; Led Color:Rojo; Diámetro Del Agujero De Montaje.:3.96Mm; Tensión De Operación:1.7Vdc; Corriente Directa If:2Ma; Intensidad Luminosa:1.8Mcd; Ip/Nema:Sin Clasificar; Color:Red |Dialight 558-1101-007F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 558-1101-007F.
  • 5581101007F