Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 557-1442-203F

LED Panel Mount Indicator Bi-Color Blue/Yellow 635mcd/445mcd Automotive 3-Pin
$ 13.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 557-1442-203F.

JRH Electronics

Datasheet2 pages6 years ago

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED Panel Mount Indicator Bi-Color Blue/Red 625mcd/425mcd Automotive 3-Pin
LED Panel Mount Indicator Bi-Color Green/Yellow 585mcd/1700mcd Automotive 3-Pin
LED Panel Mount Indicator Bi-Color Red/Yellow 650mcd/350mcd Automotive 3-Pin
Single Color LED, Yellow, Diffused, T-1, 3mm
LED 585nm 140° 2.1V 20mA Flat Top Rectangular Colorless Yellow SOT-23 SMD, 3mm × 3mm × 1mm
LED Uni-Color Yellow 590nm 3-Pin SOT-23 T/R

Descriptions

Descriptions of Dialight 557-1442-203F provided by its distributors.

LED Panel Mount Indicator Bi-Color Blue/Yellow 635mcd/445mcd Automotive 3-Pin
LED Panel Mount Indicators MIN SUPERBRIGHT A/B LED PMI 5V
Dual Color LED, Yellow/blue, 17.8mm
INDICATOR, PANEL MOUNT, MIN. SUPERBRIGHT, YELLOW / BLUE, 5V DC, 557 SERIES
5V circular,With flat top spread,colourless,transparent Blue,yellow MINI wire mounting,panel mount
LED PNL IND BLU/YLW 17.80MM LDS
PANEL IND, YEL/BLU, 17.46MM, 5V; LED Color:Blue, Yellow; Mounting Hole Dia:17.46mm; Forward Current / Color:Y 70mA, B 16mA; Operating Voltage / Color:Y 5V, B 5V; Luminous Intensity / Color:Y 635mcd, B 445mcd; IP / NEMA R

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5571442203F