What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 556-3605-304F

556 Series Green 28.5 mm 125 VAC 9.5 mA Dome Lens Screw Terminal LED Indicator

$ 45.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 556-3605-304F.

JRH Electronics

Datasheet3 pages7 years ago

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 45.85
$ 28.96
Stock
14,398
1
Authorized Distributors
6
1
Illumination Color
Green
Green
Lens Color
Green
Green
Case/Package
-
-
Number of Pins
2
-
Luminous Intensity
-
700 mcd
Lens Style
Dome
Dome
Forward Voltage
125 V
125 V
Forward Current
9.5 mA
9.5 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Led Panel Mount Indicator Uni-Color Green 3100Mcd Automotive 2-Pin
High Intensity LED Panel Mount Indicators For 1 Mounting Hole For37.5 ,72 And 125 Vdc
LED Panel Mount Indicator Uni-Color Green 2-Pin
5300H Series Green Ø5 mm 50° 10 mcd 2.2 V Right Angle LED Assembly - T-1 3/4
INDICATOR LIGHT LED PCB MOUNT 3MM RIGHT ANGLE 55 DEG VIEW DIFFUSED GREEN 25MCD
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Dialight 556-3605-304F provided by its distributors.

556 Series Green 28.5 mm 125 VAC 9.5 mA Dome Lens Screw Terminal LED Indicator
LED Panel Mount Indicator Uni-Color Green 2-Pin
PANEL MOUNT INDICATOR GREEN LED 1" DOME THREADED 125VAC SCREW 556 SERIES
125V circular,with dome spread,transparent green threaded mounting,panel mount
LED Panel Mount Indicators Dome Green 125VAC 9. 5mA 700fL
PANEL MOUNT INDICATOR, LED, 25.4MM, GREE;
ONE INCH DOME GRN LED PMI 125V
LED PNL MT 1" 125VAC WT DOME GRN
LED PNL IND GREEN SRW TERMINAL
Indicator; Green; 700; 1 in.; 125 VAC; 9
RS APAC
PANEL MOUNT INDICATOR, LED, 25.4MM, GREE; PANEL MOUNT INDICATOR, LED, 25.4MM, GREEN, 125V; LED Color: Green; Operating Voltage: 125VAC; Mounting Hole Dia: 25.4mm; Forward Current If: 9.5mA; Luminous Intensity: 700foot lambert; IP / NEMA Rating: IP66; Product Range: 556 Series

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5563605304F