What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 556-1803-304

LED Panel Mount Indicator Uni-Color Blue 2-Pin
$ 33.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 556-1803-304.

IHS

Datasheet1 page18 years ago

Master Electronics

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 33.84
$ 45.925
Stock
340
617
Authorized Distributors
2
6
Illumination Color
Blue
Blue
Lens Color
Blue
Blue
Case/Package
-
-
Number of Pins
-
2
Luminous Intensity
1.2 cd
1.2 cd
Lens Style
Flat, Round
Flat, Round
Forward Voltage
12 V
12 V
Forward Current
60 mA
60 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2003-05-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Led 3Mm Blue Flangeless Rohs Compliant: Yes |Vcc/visual Communications Company VAOL-3MSBY2
Blue Ø5 mm 60° 1500 mcd Water Clear 3.5 V Superbright LED Lamp -T-1 3/4
Dialight521-9946F
Single Color LED, Blue, Water Clear, T-1 3/4, 5mm
LED Uni-Color Blue 2-Pin Bulk
Full Rank, Bulk Pack, Iron Lead Frame; |Cree Led C5SMF-BJF-CR0U0351
550-2130MCD,HUE B4 AND B5, BULK PACK, IR; 550-2130MCD,HUE B4 AND B5, BULK PACK, IRON LEAD FRAME

Descriptions

Descriptions of Dialight 556-1803-304 provided by its distributors.

LED Panel Mount Indicator Uni-Color Blue 2-Pin
LED Panel Mount Indicators Flat Blue 12VDC 60mA 1200fL
PANEL MOUNT INDICATOR, LED, 25.4MM, BLUE, 12V
LED PNL MT 1" 12V WT FLAT BLUE

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5561803304