Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 556-1504-304F

556 Series Red 28.5 mm 24 V 46 mA Flat Lens LED Indicator Panel Mount
$ 31.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 556-1504-304F.

IHS

Datasheet3 pages7 years ago

Future Electronics

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.63%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-05-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

556 Series Red 28.5 mm 24 V 46 mA Dome Lens LED Indicator Panel Mount
657 Series Red Ø 16.5 mm Tinted Diffused 24 V Panel Mount Flat LED Indicator
LED Panel Mount Indicator Uni-Color Red 800mcd Automotive 2-Pin
LED Based Red 28DC Midget Groove Based
LED MIDGET FLANGE T1-3/4 28V RED

Descriptions

Descriptions of Dialight 556-1504-304F provided by its distributors.

556 Series Red 28.5 mm 24 V 46 mA Flat Lens LED Indicator Panel Mount
LED Panel Mount Indicator Uni-Color Red 22000mcd 2-Pin
LED Panel Mount Indicators Flat Red 24VDC 46mA 3000fL
24V circular,With flat top spread,transparent red threaded mounting,panel mount
PANEL MOUNT INDICATOR RED LED 1" THREADED 24 VDC SCREW 556 SERIES
PANEL MOUNT INDICATOR, LED, 25.4MM, RED,;
LED PNL IND RED SCREW TERMINAL
Panel Indicator Light,Metal,Red
556-1504-304F, DIALIGHT CORPORATION
PANEL MOUNT INDICATOR, LED, 25.4MM, RED, 24V; LED Color:Red; Operating Voltage:24VDC; Mounting Hole Dia:25.4mm; Forward Current If:46mA; Luminous Intensity:3000foot lambert; IP / NEMA Rating:IP66; Product Range:556 Serie

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5561504304F