Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 555-5303F

Single Color LED Array, High Performance Green, Tinted Diffused, T-3/4, 2mm
$ 4.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 555-5303F.

Master Electronics

Datasheet1 page11 years ago
Datasheet3 pages24 years ago

RS (Formerly Allied Electronics)

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight555-4303F
Single Color LED Array, High Performance Green, Tinted Diffused, T-3/4, 2mm
Dialight555-5301F
Single Color LED Array, High Performance Green, Tinted Diffused, T-3/4, 2mm
Dialight555-4301F
Single Color LED Array, High Performance Green, Tinted Diffused, T-3/4, 2mm
Green/Green/Green/Green 1.8 mm 70° Diffused 15 mcd 2.1 V LED Fault Indicator
CML 5360F5 CBI 3mm 4POS Right Angle 2.2V Green Part of the VCC Family of Products
Single Color LED Array, Green, Diffused, 3mm

Descriptions

Descriptions of Dialight 555-5303F provided by its distributors.

Single Color LED Array, High Performance Green, Tinted Diffused, T-3/4, 2mm
555 Series Green 2 mm 40° 2.5 mcd Diffused 5 V LED Circuit Board Indicator
Indicator, Led Pcb, 4-Led, Green, 2.5Mcd; |Dialight 555-5303F
LED Uni-Color Green 565nm 8-Pin Bulk
INDICATOR LIGHT LED 2MM QUAD PCB MOUNT GREEN 5V TOP VIEW
LED Circuit Board Indicators 2mm Quad CBI
LED CBI 3MM QUAD GREEN VERT TH
LED 2MM QUAD 5V VERTICAL GREEN
INDICATOR, LED PCB, 4-LED, GREEN, 2.5MCD; LED Color:4 Green; Height:6.35mm; Width:10.29mm; No. of LEDs:4; Forward Current If:4.7mA; Forward Voltage:5V; LED Mounting:Through Hole; Luminous Intensity:2.5mcd; Viewing Angle:40°

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5555303F