Dialight 555-5301F

Single Color LED Array, High Performance Green, Tinted Diffused, T-3/4, 2mm
$ 4.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 555-5301F.

Master Electronics

Datasheet1 page11 years ago
Datasheet3 pages24 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Dialight555-4301F
Single Color LED Array, High Performance Green, Tinted Diffused, T-3/4, 2mm
551-0207-004F, GREEN RIGHT ANGLE PCB LED INDICATOR, 4 LEDS, THROUGH HOLE 2.1 V
Dialight555-5303F
Single Color LED Array, High Performance Green, Tinted Diffused, T-3/4, 2mm
Green/Green/Green/Green 1.8 mm 70° Diffused 15 mcd 2.1 V LED Fault Indicator
Single Color LED Array, Green, Diffused, 3mm
CML 5360F5 CBI 3mm 4POS Right Angle 2.2V Green Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 555-5301F provided by its distributors.

Single Color LED Array, High Performance Green, Tinted Diffused, T-3/4, 2mm
555-5301F, GREEN PCB LED INDICATOR, 4 LEDS 2MM (T-3/4), THROUGH HOLE
LED Uni-Color Green 565nm 8-Pin Bulk
LED Circuit Board Indicators GREEN DIFFUSED
LED CBI Vertical Quad Row GREEN DIFFUSED
INDICATOR, LED PCB, 4LED, 2MM, GRN, 2.4V;
LED CBI 2MM QUAD GN THROUGH HOLE
555-5301F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5555301F