Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 555-3303F

Indicator Light Led Pcb Mount 2MM Bulb Top View 40 Degree View 2MCD Green 5V
$ 1.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 555-3303F.

Master Electronics

Datasheet1 page11 years ago
Datasheet5 pages24 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.71%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight555-2303F
LED Lamp; Color:Green; Luminous Inte
Dialight550-1307F
550 Series Green Ø5 mm 50º 1.8 mcd 7 mA 1.8 V LED Circuit Board Indicator
Dialight550-1304F
550 Series Green Ø 5 mm 50° 1.8 mcd 7 mA 1.8 V LED Circuit Board Indicator
5600 Series Green Ø3 mm 2.1 mcd Diffused 1.8 V Right Angle LED Assembly-T-1
Green Ø5 mm 50° 2.3 mcd Diffused 1.8 V Domed Solid State LED Lamp - T-1 3/4
Indicator; LED PCB Thru-Hole Bulb 2 mm Green Green Diffused Round Angl 90deg 2mcd

Descriptions

Descriptions of Dialight 555-3303F provided by its distributors.

INDICATOR LIGHT LED PCB MOUNT 2MM BULB TOP VIEW 40 DEGREE VIEW 2MCD GREEN 5V
Single Color LED, Green, Diffused, T-3/4, 2mm,
555 Series Green 2 mm 40° 2.5 mcd Round Lens Diffused Circuit Board Indicator
LED Uni-Color Green 565nm 2-Pin Bulk
LED Circuit Board Indicators GREEN DIFFUSED 5 VOLT
LED CBI Vertical GREEN DIFFUSED 5 VOLT
Led, Pcb, 2Mm, 5V, Green; |Dialight 555-3303F
LED 2MM 5V VERTICAL GREEN PC MNT
LED, PCB, 2MM, 5V, GREEN; LED / Lamp Size:2mm; LED Colour:Green; Typ Luminous Intensity:2.5mcd; Viewing Angle:40°; Forward Current:6.7mA; Voltage, Vf Max:5V; Operating Temperature Range:-20°C to +85°C

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 555-3303F.