Dialight 553-0230F

LED, Round, Dome, Diffused, Yellow, 583nm, 60°, 2.7V, TH, 3.1mm × 3.1mm × 3mm
$ 0.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0230F.

IHS

Datasheet1 page7 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+7.16%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Dialight551-1204F
585nm 60° 2.7V circular,with dome spread,Colored yellow Through hole mounting 2.9mm*2.9mm*3mm
Dialight553-0233F
553 Series Yellow 3 mm 60° 1.6 mcd 2 mA 1.8 V LED Circuit Board Inductor
553-0233-200F, YELLOW RIGHT ANGLE PCB LED INDICATOR, 2 LEDS, THROUGH HOLE 2.4 V
KingbrightWP7113LYD
LED Thur-Hole Yellow T1-3/4 5mm Yellow Lens 30mA 590nm 2mcd Round | Kingbright WP7113LYD

Descriptions

Descriptions of Dialight 553-0230F provided by its distributors.

LED, Round, Dome, Diffused, Yellow, 583nm, 60°, 2.7V, TH, 3.1mm × 3.1mm × 3mm
LED Bi-Level Uni-Color Yellow 583nm 4-Pin Bulk
553 Series Yellow 3mm 60°1.6 mcd 2.7 V Tinted Diffused Circuit Board Indicator
Single Color LED, Yellow, T-1, 3mm
LED Circuit Board Indicators Bi-Level CBI
LED CBI 3MM BI-LVL YW/BLANK DIFF
553-0230F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530230F