Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 553-0177-300F

Single Color LED Array, Orange, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4

$ 1.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0177-300F.

IHS

Datasheet1 page15 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+57.85%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Dialight551-2504F
LED Uni-Color Hi-Eff. Orange 600nm 4-Pin Bulk
Dialight553-0177F
3 MM LED CBI CIRCUIT BOARD INDICATOR BI-LEVEL Single Color LED Array, Orange, T-1, 3mm
Single Color LED Array, Orange, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
OSRAM LA E65B-BACA-24-1-Z SMD LED PLCC4 Amber 2675 mcd 60 ° 50 mA 2.2 V
LED AMBER CLEAR 4PLCC SMD / Amber 617nm LED Indication - Discrete 2.15V 4-PLCC
LED Uni-Color Orange 610nm Automotive 4-Pin PLCC T/R

Descriptions

Descriptions of Dialight 553-0177-300F provided by its distributors.

Single Color LED Array, Orange, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
LED Bi-Level Uni-Color Hi-Eff. Orange 600nm 4-Pin Bulk
LED Circuit Board Indicators Orange, 600nm 7mcd, 20mA
LED 2HI 3MM DIFF ORANGE PC MNT
CIRCUIT BOARD INDICATOR, 3MM BI LEVEL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530177300F