Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 552-0212F

Single Color Led Array, Red/Green, Diffused, T-1 3/4, 5Mm
$ 0.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 552-0212F.

Master Electronics

Datasheet1 page4 years ago

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-17.03%

CAD Models

Download Dialight 552-0212F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-07-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight552-0211F
LED Bi-Level Uni-Color Red 650nm 4-Pin Bulk
Dialight552-0221F
552 Series Green Red Ø5mm 60/50° 10/6.3mcd 2.1/2.2V LED Circuit Board Indicator
Dialight553-0131F
LED Bi-Level Uni-Color Red/Yellow 650nm/585nm 4-Pin Bulk
5305 Series Red-Green 60° 6.3/10 mcd 2.1 V Right Angle LED Assembly-T-1 3/4
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
Dual Color LED, Yellow/green, Diffused White, 5mm

Descriptions

Descriptions of Dialight 552-0212F provided by its distributors.

Single Color Led Array, Red/Green, Diffused, T-1 3/4, 5Mm
552-0212F, GREEN & RED RIGHT ANGLE PCB LED INDICATOR,2 LEDS, THROUGH HOLE 2.55V,3V
LED Bi-Level Uni-Color Green/Red 563nm/650nm 4-Pin
CKT BOARD INDICATOR, R/G, 6.3/10MCD, TH; LED Color:Red, Green; No. of LEDs:2LEDs; LED Mounting:Through Hole; Bulb Size:5mm; Forward Current / Color:R 10mA, G 10mA; Luminous Intensity / Color:R 6.3mcd, G 10mcd; Viewing An

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 552-0212F.