Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 5510307004

LED Uni-Color Yellow 585nm 8-Pin Bulk
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 5510307004.

Electro Sonic

Datasheet8 pages24 years ago

Related Parts

LED Uni-Color Hi-Eff. Yellow 585nm 8-Pin Bulk
Single Color LED Array, Yellow, Diffused, T-1 3/4, 5mm
569 Series Bi-Level Dual Yellow 3 mm 60° 10 mcd LED Circuit Board Indicator
CML 5360F7 CBI 3mm 4POS Right Angle 2.1V Yellow Part of the VCC Family of Products
CML 5640H7 CBI 5mm 4POS Right Angle 2.1V Yellow Part of the VCC Family of Products
KingbrightWP4060XH/3YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm

Descriptions

Descriptions of Dialight 5510307004 provided by its distributors.

LED Uni-Color Yellow 585nm 8-Pin Bulk
LED CBI R/A Quad Block HI EFF YELLOW DIFF
OBSOLETE USE 5510307004F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 551-0307-004