Dialight 550-2204-004F

LED Uni-Color Hi-Eff. Green 563nm 8-Pin Bulk
$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-2204-004F.

JRH Electronics

Datasheet1 page18 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.54
$ 0.724
Stock
44,651
36,736
Authorized Distributors
6
6
Illumination Color
Green
Green
Lens Color
-
Green
Case/Package
-
-
Number of Pins
8
2
Luminous Intensity
2.2 mcd
10 mcd
Lens Style
Diffused
Diffused
Forward Voltage
3 V
2.1 V
Forward Current
25 mA
25 mA
Test Current
-
10 mA
Viewing Angle
65 °
65 °
Dominant Wavelength
-
563 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LED Quad-Level Bi-Color Green/Yellow/Green/Yellow/Green/Yellow/Green/Yellow 565nm/585nm 8-Pin Bulk
3 Mm Led Circuit Board Indicator Tri-Block , .200 Inch High Led Centerline
Single Color LED Array, Green, T-1, 3mm

Descriptions

Descriptions of Dialight 550-2204-004F provided by its distributors.

LED Uni-Color Hi-Eff. Green 563nm 8-Pin Bulk
T-1 3/4 SINGLE COLOR LED ARRAY GREEN 5 mm
LED Circuit Board Indicators 5 MMQUAD CBI
LED CBI 5MM GRN DIFF VERT QUAD
CIRCUIT BOARD INDICATOR, 5MM, QUAD

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5502204004F