Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Desco 42518

Desco 42518 ESD Table Mat Roll, 3-Layer Vinyl, 36" x 50', Blue, Statfree Z2 Series
$ 1,354.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 42518.

Newark

Datasheet1 page14 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.23%

Related Parts

Desco42500
Statfree Z2 dissipative three layer vinyl roll, 0.125' thick - Blue / 24' x 50'
Desco66075
FLOOR MAT, DISSIPATIVE/CONDUCTIVE, ESD, DUAL LAYER, RUBBER,36"X40 ROLL, STATFREE T2
Desco66086
ROLL, STATFREE T2, RUBBER, DRK BLUE, 0.060 IN X 36 IN X 40 FT | Desco 66086
3M 8214 Particulate Respirator Universal N95 Particulates Faceseal Exhalation Valve
Tapes Transfer Tape Acrylic Aluminum White 668V/mil Polyester 98.75m
Static Dissipative Rubber Table Mat, Blue, 2 x 4

Descriptions

Descriptions of Desco 42518 provided by its distributors.

Desco 42518 ESD Table Mat Roll, 3-Layer Vinyl, 36" x 50', Blue, Statfree Z2 Series
MAT, TABLE; 3 LAYER VINYL; 106 TO 108 (RTT) OHMS; BLUE; 0.9 M X 15.2 M
Roll, Stat free Z2, 3Layer, Blue, 0.125 In X 36 In X 50 Ft
ESD PROTECTIVE BENCH MAT, ROLL
RS APAC
Static Protection Mat; Tipo De Alfombrilla:-; Color De La Alfombrilla:-; Material De La Alfombrilla:-; Terminales De Tierra:-; Longitud:-; Anchura Externa:36"; Grosor:-; Superficie De Resistividad Mm:-; Color:Blue |Desco 42518

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 42518.