Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Desco 66075

Floor Mat, Dissipative/conductive, Esd, Dual Layer, Rubber, 36"X40 Roll, Statfree T2
$ 772.068
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 66075.

element14 APAC

Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

Related Parts

Desco66086
ROLL, STATFREE T2, RUBBER, DRK BLUE, 0.060 IN X 36 IN X 40 FT | Desco 66086
Desco66110
Statfree T2 Blue 30 inch x 40 Foot Dual Layer Dissipative Rubber Mat Roll
Desco66106
Statfree T2 Dissipative Dual Layer Rubber Roll, Dark Blue, 30" x 40' x .060
Tapes Transfer Tape Acrylic Aluminum White 668V/mil Polyester 98.75m
Static Dissipative Rubber Table Mat, Blue, 2 x 4
3M 8214 Particulate Respirator Universal N95 Particulates Faceseal Exhalation Valve

Descriptions

Descriptions of Desco 66075 provided by its distributors.

FLOOR MAT, DISSIPATIVE/CONDUCTIVE, ESD, DUAL LAYER, RUBBER,36"X40 ROLL, STATFREE T2
Roll, Stat free T2, Rubber, Blue, 0.060 In X 36 In X 40 Ft
STATIC PROTECTION MAT - More Details
Dual Layer Mat Roll,Diss,Blue,36x40 ft.
T2 Rubber; Blue 0.060in x 36in x 40ft
DISSIPATIVE MAT ROLL, 910MM X 12.2M
TABLE MAT RUBBER BLUE 40' X 3'
Static Protection Mat, 40Ft; Mat Type:floor; Mat Colour:blue; Mat Material:rubber; Ground Terminals:-; Length:40Ft; External Width:36"; Thickness:0.06"; Surface Resistivity Mm:-; Mat Features:dissipative; Product Range:-; Colour:bluerohs Compliant: Yes

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66075.