Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Desco 10382

Micastat 24 x 48 x 0.04 inch Grey ESD Laminate Mat
$ 206.282
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 10382.

Newark

Datasheet1 page13 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
+100%

Related Parts

Tapes Transfer Tape Acrylic Aluminum White 668V/mil Polyester 98.75m
Desco66055
Statfree T2 Dark Grey 24 x 48 x 0.06 inch Dual Layer Dissipative Rubber Mat Kit
Anti-Static Control Products Dissipative 3 Layer Table Mat, Gray, 2' x 4'
Desco66050
MAT; STATFREE; DISSIPATIVE DUAL LAYER; RUBBER;24 IN.;36 IN.;0.060 IN.;DARK GREY
3M701
Static Protection Kit; Kit Contents:Megohmmeter Plus all of the Components Needed to Make Testing Mats

Descriptions

Descriptions of Desco 10382 provided by its distributors.

Micastat 24 x 48 x 0.04 inch Grey ESD Laminate Mat
DISSIPATIVE LAMINATE, 610MM X 1.2M
Esd Protection Mat, 48In; Mat Type:bench; Mat Colour:grey; Mat Material:-; Ground Terminals:-; Length:48"; External Width:24"; Thickness:0.04"; Surface Resistivity Mm:-; Mat Features:dissipative; Product Range:- Rohs Compliant: Na

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS