Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 701

Static Protection Kit; Kit Contents: Megohmmeter Plus all of the Components Needed to Make Testing Mats
$ 21.751
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 701.

Future Electronics

Datasheet8 pages23 years ago
Datasheet1 page11 years ago

TME

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Tapes Transfer Tape Acrylic Aluminum White 668V/mil Polyester 98.75m
Desco66050
MAT; STATFREE; DISSIPATIVE DUAL LAYER; RUBBER;24 IN.;36 IN.;0.060 IN.;DARK GREY
Anti-Static Control Products Dissipative 3 Layer Table Mat, Gray, 2' x 4'
Desco66055
Statfree T2 Dark Grey 24 x 48 x 0.06 inch Dual Layer Dissipative Rubber Mat Kit
LC CONNECTOR SM OS2 250/900 NPC; SVHC:No SVHC (18-Jun-2012)

Descriptions

Descriptions of 3M 701 provided by its distributors.

Static Protection Kit; Kit Contents:Megohmmeter Plus all of the Components Needed to Make Testing Mats
Anti-Static Control Products Surface Test Kit
7000126044 70070408508 CARTRIDGE ADAPTER 10 PAIR/CASE
GROUND TEST KIT; External Width:8.38cm; External Depth:11.68cm; Weight:340g; External Length / Height:8.38/4.57cm
Cartridge/Filter Adapter,Plastic,PK2
Surface Resistivity Meter 0Ω to 10MΩ
SCOTCH-BRITE QUICK CLEAN GRIDDLE
3M CARTRIDGE/FILTER ADPT 1=1PC
Cartridge/Filter Adapter, Plastic; Safety Category:-; Protection Class:-; Respirator Type:Full; Product Range:7800S Series Rohs Compliant: Na |3M 701

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 701.