Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Desco 07590

Desco 07590 Heel Grounder, D-Ring Buckle, Non-Marring, 3-Layer Rubber, ESD-Safe, Black/Blue
$ 16.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 07590.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-5.74%

Related Parts

Desco45010
Desco 45010 ESD Dissipative Tray Liner, Foam Rubber, 16" x 24", Statfree J Series
98079825661 8881 BLUE 4 X 24 DISS. RUBBER FLOOR RUNNER

Descriptions

Descriptions of Desco 07590 provided by its distributors.

Desco 07590 Heel Grounder, D-Ring Buckle, Non-Marring, 3-Layer Rubber, ESD-Safe, Black/Blue
STATIC PROTECTION HEEL GROUNDER; Grounder Type: Heel; Grounder Color: Blue; Resistance: 1Mohm; Lead Length: 30"; Strap Material: Nylon / Polyester; Fastening Type: D Ring; Approval Bodies: UL; Body Material: Elastic; Color: Blue
Static Protection Heel Grounder; Conexión A Tierra, Tipo:Heel; Puesta A Tierra, Color:Blue; Resistencia:1Mohm; Longitud Del Conductor:30"; Correa, Material:Nylon (Polyamide), Pet (Polyester); Tipo De Fijación:D Ring; Color:Blue |Desco 07590

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS