Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Desco 06742

Desco 06742 Attention ESD Area Warning Sign, 17" x 22" , 5/Pkg
$ 32.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 06742.

Future Electronics

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-75.89%

Related Parts

Hammond1591CBK
ABS enclosure, (L x W x H) 120 x 65 x 40 mm, black (RAL 9005), IP54, 1591CBK
Hammond1590DFLBK
Aluminum die cast enclosure, (L x W x H) 188 x 119 x 56 mm, black (RAL 9005), IP54, 1590DFLBK
Hammond1591VBK
ABS enclosure, (L x W x H) 120 x 120 x 94 mm, black (RAL 9005), IP54, 1591VBK

Descriptions

Descriptions of Desco 06742 provided by its distributors.

Desco 06742 Attention ESD Area Warning Sign, 17" x 22" , 5/Pkg
Black on Yellow 17 x 22 inch Attention Area Warning Poster
Labels Warning Label Paper Black/Yellow 431.8x558.8mm
Desco ESDSafe Area Warning Sign 17 x 22 5 per Pack
Poster, Area Warning, 17' x 22', Pack of 5
Warning Sgn,22x17In,BK/YEL,ENG,Alert,PK5
POSTER, AREA WARNING, 17IN x 22IN, PACK
SIGN ESD/STATIC WARN 22"X17" 5PC
Personal Protection Sign; Sign Type:-; Sign Legend:Attention Esd Control Area Wear Grounding Devices All The Time; Sign Material:-; External Height:558.8Mm; External Width:431.8Mm; Sign Colour:Black On Yellow; Product Range:- Rohs Compliant: Yes |Desco 06742

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06742.