Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Delta AFB0924H

DC Fan Ball Bearing 24V 0.1A 2.4W 2850RPM 51.21CFM 34dBA Flange Mount
$ 8.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta AFB0924H.

Future Electronics

Datasheet7 pages22 years ago

Electro Sonic

Factory Futures

DigiKey

Inventory History

3 month trend:
+256%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

DC Fan Axial Ball Bearing 24V 40CFM 35dB 80 X 80 X 25mm FG Signal/RD Signal/PWM
80 mm x 80 mm x 25 mm Tube Axial Fan 24 VDC Sealed Sleeve Bearing 40.1CFM 33dBA 12" Wires
DC Fans DC Fan, 80x80x25mm, 24VDC, 41CFM, 1.8W, 33dBA, 3200RPM, 2Ball, Auto Restart
DC Fan Axial Ball Bearing 24V 12V to 27.6V 41.3CFM 30dB 80 X 80 X 25mm
FAN, AXIAL, 80mm X 25mm, 24VDC, 6; 60mA; Supply Voltage VDC:24V; Fan Frame Type:Square;
DC Fans DC Axial Fan, 80x80x25mm, 24VDC, 41.3CFM, Rib Mount, Lead Wires

Descriptions

Descriptions of Delta AFB0924H provided by its distributors.

DC Fan Ball Bearing 24V 0.1A 2.4W 2850RPM 51.21CFM 34dBA Flange Mount
DC Fan Axial Ball Bearing 24V 14V to 27.6V 51.21CFM 34dB 92 X 92 X 25.4mm
Dc Axial Fan, 24V, Square, 92Mm, 25.4Mm; |Delta Electronics AFB0924H
AFB Series 3800 RPM 92 x 92 x 25.4 mm 67.8 CFM 24 VDC 2-Wire Ball Bearing Fan
DC Fan, Axial Construction, 0.2A, 24V, 4.8W
FAN DC AXIAL 24V 92X25.4 2850 RPM
AXIAL SQUARE-92MM L X 92MM H X 25.4 MM W 24VDC 2 LEADS
FAN AXIAL 92X25.4MM 24VDC WIRE
AXIAL FAN, 92MM, 24VDC, 51.21CFM, 34DBA; Supply Voltage:24V; Current Type:DC; Fan Frame Size:92mm; External Depth:25.4mm; Flow Rate - Imperial:51.21cu.ft/min; Flow Rate - Metric:1.45m³/min; Noise Rating:34dBA; Bearing Type:Ball

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele