What’s new: Find the right parts faster with our redesigned experience

Learn more

Delta AFB0612H-A

DC Fan Ball Bearing 12V 0.14A 1.68W 4250RPM 23.38CFM 34dBA Flange Mount
$ 12.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta AFB0612H-A.

IHS

Datasheet8 pages11 years ago

Electro Sonic

Jameco

Verical

DigiKey

Inventory History

3 month trend:
-0.43%

Supply Chain

Introduction Date2014-09-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 25CFM 30dBA 12" Wires
DC Fan Axial Ball Bearing 12V 8V to 13.8V 20.2CFM 32.4dB 60 X 60 X 15mm High Speed
DC Fan Axial Ball Bearing 12V 6V to 13.8V 23.3CFM 32dB 60 X 60 X 25mm
DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 19.8CFM, Rib Mount, Ball, 3-Lead Wires, Tach
DC Fan Axial Ball Bearing 12V 6V to 13.8V 19.8CFM 26.5dB 60 X 60 X 25mm
AXIAL FAN, BALL, 30CFM, 33DB, 0.18A, 12V; Supply Voltage VDC:12V; Fan Frame Type:Square;

Descriptions

Descriptions of Delta AFB0612H-A provided by its distributors.

DC Fan Ball Bearing 12V 0.14A 1.68W 4250RPM 23.38CFM 34dBA Flange Mount
DC Fan Axial Ball Bearing 12V 4V to 13.8V 23.38CFM 34dB 60 X 60 X 25.4mm
AFB Series 60 x 60 x 25 mm 12 VDC 23.8CFM 4250 RPM Ball Bearing Axial Fan
DC Fan, Axial Construction, 0.17A, 12V, 2.04W
FAN DC AXIAL 12V 60X25.4 4250 RPM
AXIAL SQUARE-60MM L X 60MM H X 25 MM W 12VDC 2 LEADS
FAN AXIAL 60X25.4MM 12VDC WIRE
Axial Fan, 60Mm, 12Vdc, 23.38Cfm, 34Dba; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:25.4Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:23.38Cfm; Noise Rating:34Dba; Power Rating:1.68W Rohs Compliant: Yes |Delta Electronics AFB0612H-A

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele