Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Datasensor TL50-W-815

Sensor, Contrast, Rgb Emission; |Datasensor TL50-W-815

$ 195.64
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Datasensor TL50-W-815.

element14 APAC

Datasheet4 pages19 years ago

Inventory History

3 month trend:
+100%

Descriptions

Descriptions of Datasensor TL50-W-815 provided by its distributors.

Sensor, Contrast, Rgb Emission; |Datasensor TL50-W-815
RGB BASIC PLASTIC 9MM LENS V-SPOT M12 CONN
CONTRAST SENSOR, 9MM, IP67, 10-30VDC; Sensor Output: NPN / PNP; Sensing Range Max: 9mm; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; Photo Current: -; Product Range: TL50 Series; SVHC: No SVHC (15-Jan-2018); Distance