Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Datasensor SFT-10-3

Fork Sensor For Clear Labels; |Datasensor SFT-10-3
$ 470.2
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Datasensor SFT-10-3.

element14 APAC

Datasheet2 pages15 years ago

Inventory History

3 month trend:
-60.00%

Descriptions

Descriptions of Datasensor SFT-10-3 provided by its distributors.

Fork Sensor For Clear Labels; |Datasensor SFT-10-3
SLOT SENSOR FOR LABEL DETECTION
SLOT SENSOR, 15MM, 10-30VDC; Sensor Output: -; Sensing Range Max: 15mm; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 30V; Output Current: -; Product Range: -; SVHC: No SVHC (15-Jan-2018); Overall Depth: 10mm; Overall Heigh

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFT10-3