Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Datasensor S8-PR-5-W03-PP

Sensor, Contrast, Rgb, Mini; |Datasensor S8-PR-5-W03-PP

$ 200
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Datasensor S8-PR-5-W03-PP.

Newark

Datasheet6 pages17 years ago
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+1160%

Descriptions

Descriptions of Datasensor S8-PR-5-W03-PP provided by its distributors.

Sensor, Contrast, Rgb, Mini; |Datasensor S8-PR-5-W03-PP
RGB CONTRAST PNP PLUS REMOTE TEACH M8 CONN
CONTRAST SENSOR, 10MM, 12-30VDC; Sensor Output: PNP; Sensing Range Max: 9mm; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 30V; Photo Current: -; Product Range: S8 Series; SVHC: No SVHC (15-Jan-2018); Approval Bodies: CE; A