Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Datasensor S60-PA-5-T51-PP

Datasensor Photoelectric Sensor, Retroreflective, 2M Range, PNP Lo Do, M12 Connector
$ 94.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Datasensor S60-PA-5-T51-PP.

Newark

Datasheet1 page23 years ago

Descriptions

Descriptions of Datasensor S60-PA-5-T51-PP provided by its distributors.

DATASENSOR PHOTOELECTRIC SENSOR, RETROREFLECTIVE, 2M RANGE, PNP LO DO, M12 CONNECTOR
Sensor, Transparent, Retro, No; |Datasensor S60-PA-5-T51-PP
SENSOR, TRANSPARENT, RETRO, NO; Sensing Range Max: 2m; Sensing Method: Retroreflective; Sensor Output: PNP; Product Range: S60 Series; Connection Method: M12 Connector; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; SV