Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Datasensor S6-1C90

Proximity Scanner: Version 15-264 V Ac/dc Relay Output: S6 Series

$ 90.89
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Datasensor S6-1C90.

Farnell

Datasheet4 pages22 years ago
Datasheet1 page22 years ago
Datasheet4 pages25 years ago

Descriptions

Descriptions of Datasensor S6-1C90 provided by its distributors.

PROXIMITY SCANNER:VERSION 15-264 V AC/DC RELAY OUTPUT:S6 SERIES
Photoswitch, Diffuse; |Datasensor S6-1C90
PHOTOSWITCH, DIFFUSE; Sensing Range Max: 900mm; Sensing Method: Diffuse; Sensor Output: Relay; Product Range: S6 Series; Connection Method: Cable; Supply Voltage DC Min: 15V; Supply Voltage DC Max: 264V; SVHC: No SVHC (15-Jan-20

Part Number Aliases

This part may be known by these alternate part numbers:

  • S6-1-C90