Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Datasensor S6-1A6

Retroreflective Sensor, 0.1-6M Range, 15-264VAC, 3A/250V Relay SPDT Output, 2M Cable
$ 108.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Datasensor S6-1A6.

Farnell

Datasheet4 pages22 years ago
Datasheet1 page22 years ago
Datasheet4 pages25 years ago

Inventory History

3 month trend:
+47.37%

Descriptions

Descriptions of Datasensor S6-1A6 provided by its distributors.

RETROREFLECTIVE SENSOR, 0.1-6M RANGE, 15-264VAC, 3A/250V RELAY SPDT OUTPUT, 2M CABLE
Photoelectric Sensor, Universal; |Datasensor S6-1A6
PHOTOSWITCH, REFLEX; Sensing Range Max: 6m; Sensing Method: Retroreflective; Sensor Output: Relay; Product Range: S6 Series; Connection Method: Cable; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; SVHC: No SVHC (15-Jan

Part Number Aliases

This part may be known by these alternate part numbers:

  • S6-1-A6