Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Datasensor S5N-PR-5-B01-PP

Photoelectric Sensor, Retroreflective, M18, Radial, 3M Range, Io Link, PNP No Nc, M12 Connector

$ 56.56

Price and Stock

Inventory History

3 month trend:
+171%

Descriptions

Descriptions of Datasensor S5N-PR-5-B01-PP provided by its distributors.

PHOTOELECTRIC SENSOR, RETROREFLECTIVE, M18, RADIAL, 3M RANGE, IO LINK, PNP NO NC, M12 CONNECTOR
Sensor, Photoelectric; |Datasensor S5N-PR-5-B01-PP
PHOTOELECTRIC SENSOR, 16M, IP67/10-30VDC; Sensor Output: PNP; Sensing Range Max: 3m; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; Output Current: 100mA; Product Range: S50 Series; SVHC: No SVHC (15-Jan-2018); Externa