Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Datasensor S5N-PA-2-A00-NK

Photoswitch, M18, Reflex, Npn; |Datasensor S5N-PA-2-A00-NK
$ 41.94
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Datasensor S5N-PA-2-A00-NK.

element14 APAC

Datasheet18 pages0 years ago

Inventory History

3 month trend:
-55.13%

Descriptions

Descriptions of Datasensor S5N-PA-2-A00-NK provided by its distributors.

Photoswitch, M18, Reflex, Npn; |Datasensor S5N-PA-2-A00-NK
PHOTOSWITCH, M18, REFLEX, NPN; Sensing Range Max: 4m; Sensing Method: Retroreflective; Sensor Output: NPN; Product Range: S51 Series; Connection Method: Cable; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; SVHC: No SVH