Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Datasensor S51-PA-2-A00-NK

SENSOR, RETRO 2M CBL; Sensing Range Max: 4m; Method: Retroreflective; Sensor Output: NPN; Product Range: S51 Series;...

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for S51-PA-2-A00-NK. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Datasensor S51-PA-2-A00-NK.

element14 APAC

Datasheet18 pages0 years ago
Datasheet4 pages24 years ago

Descriptions

Descriptions of Datasensor S51-PA-2-A00-NK provided by its distributors.

SENSOR, RETRO 2M CBL; Sensing Range Max:4m; Method:Retroreflective; Sensor Output:NPN; Product Range:S51 Series; Connection Method:Cable;
Photoswitch, M18, Reflex, Npn; Sensing Range Max:4M; Sensing Method:Retroreflective; Sensor Output:Npn; Product Range:S51 Series; Connection Method:Cable; Supply Voltage Dc Min:10V; Supply Voltage Dc Max:30V; Svhc:No Svhc |Datasensor S51-PA-2-A00-NK
PHOTOSWITCH, M18, REFLEX, NPN; Sensing Range Max: 4m; Sensing Method: Retroreflective; Sensor Output: NPN; Product Range: S51 Series; Connection Method: Cable; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; SVHC: No SVHC (15-Jan-2018); External Diameter: 18mm; External Length / Height: 79mm; Frequency Response Max: 500Hz; Operating Temperature Max: 70°C; Operating Temperature Min: -25°C; Output Current: 100mA; Output Current Max: 100mA; Response Time: 1ms; Sensing Distance Max: 3m; Sensing Distance Min: 0.1m; Sensing Range: 1m to 3m; Sensor Input: Optical; Supply Voltage Range DC: 10V to 30V; Thread Size: M18