Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Datasensor S5-5-E1-30

Fibre Optic Amplifier, M18, Axial, PNP NPN Lo Do, 2M Cable
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for S5-5-E1-30. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Datasensor S5-5-E1-30.

element14 APAC

Datasheet10 pages25 years ago

Descriptions

Descriptions of Datasensor S5-5-E1-30 provided by its distributors.

FIBRE OPTIC AMPLIFIER, M18, AXIAL, PNP NPN LO DO, 2M CABLE
Amplifier, S5 Series, Npn/Pnp; Sensing Range Max:85Mm; Sensing Method:Fibre Optic; Sensor Output:Npn/Pnp; Product Range:S5 Series; Connection Method:Cable; Supply Voltage Dc Min:10V; Supply Voltage Dc Max:30V; Svhc:No Svhc |Datasensor S5-5-E1-30