Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Datasensor S2-1-C90

PHOTOSWITCH, DIFFUSE, 900MM, NO; Sensor Input: Optical; Range, Sensing Max: 900mm; Frequency Response, Upper Limit:...

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for S2-1-C90. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Datasensor S2-1-C90.

Farnell

Datasheet1 page23 years ago
Datasheet4 pages24 years ago

Descriptions

Descriptions of Datasensor S2-1-C90 provided by its distributors.

PHOTOSWITCH, DIFFUSE, 900MM, NO; Sensor Input:Optical; Range, Sensing Max:900mm; Frequency Response, Upper Limit:25Hz; Voltage, Supply DC Max:264V; Voltage, Supply AC Max:264V; Connector Type:Terminal Block; Max Sensing
PHOTOSWITCH, DIFFUSE, 900MM, NO; Sensing Range Max: 900mm; Sensing Method: Diffuse; Sensor Output: Relay; Product Range: -; Connection Method: Terminal Block; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; SVHC: No SVHC